+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

002651008

Fuse: fuse; cylindrical,industrial; 16A; 400VAC; gG; 8x31mm


Manufacturer: ETI POLAM

Manufacturer part number:
002651008
TME Symbol:
002651008

Specification

Manufacturer
ETI POLAM
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
16A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8x31mm
Breaking capacity
20kA
Gross weight10 g
Certificates
See other products in this category: Fuses 8x31mm ETI POLAM,
*
002651008
0 in TME stock
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.