+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1162

Fuse holder; 10A; 250V; FEF; on panel


Manufacturer: SCHURTER

Manufacturer part number:
0031.1162
TME Symbol:
0031.1162

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
FEF
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1162
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD