+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1352

Fuse holder; 5x20mm; 10A; 250V; FIN; on panel; Leads: solder lugs


Manufacturer: SCHURTER

Manufacturer part number:
0031.1352
TME Symbol:
0031.1352

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
FIN
Mounting
on panel
Leads
solder lugs
IP rating
IP67
Number of poles
1
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1352
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 6.38 USDGross price for quantities from 300 pcs - 6.38 USD