+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1372

Fuse holder; 5x20mm; 6.3A; 250V; 250VAC; FIO; on panel; Poles: 1


Manufacturer: SCHURTER

Manufacturer part number:
0031.1372
TME Symbol:
0031.1372

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
6.3A
Rated voltage
0.25kV/250V AC
Manufacturer series
FIO
Mounting
on panel
Leads
solder lugs
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1372
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 2.03 USDGross price for quantities from 200 pcs - 2.03 USD