+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1622

Fuse holder; 6.3x32mm; 10A; 500VAC; FEC; on panel; black; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
0031.1622
TME Symbol:
0031.1622

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
500V AC
Manufacturer series
FEC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø16.5mm
Cap type
screw in
Panel thickness
max. 9mm
Contact material
copper
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight11.46 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1622
305 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 9.09 USDGross price for quantities from 5 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.02 USDGross price for quantities from 10 pcs - 8.02 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 6.66 USD
Net price for quantities from 50 pcs - 6.12 USDGross price for quantities from 50 pcs - 6.12 USD
Net price for quantities from 100 pcs - 5.90 USDGross price for quantities from 100 pcs - 5.90 USD
Net price for quantities from 200 pcs - 5.69 USDGross price for quantities from 200 pcs - 5.69 USD
Net price for quantities from 300 pcs - 5.56 USDGross price for quantities from 300 pcs - 5.56 USD
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 5.40 USD
Net price for quantities from 1000 pcs - 5.22 USDGross price for quantities from 1000 pcs - 5.22 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs