+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Maximum current | 10A | |
Rated voltage | 500V AC | |
Manufacturer series | FEC | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | Ø16.5mm | |
Cap type | screw in | |
Panel thickness | max. 9mm | |
Contact material | copper alloy | |
Contact plating | tinned | |
IP rating | IP40 | |
Contact resistance | 10mΩ | |
Fuse accessories application | cylindrical fuses | |
Operating temperature | -40...85°C |