+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1632

Fuse holder; 10A; 500V; FEC; on panel; thermoplastic; copper alloy


Manufacturer: SCHURTER

Manufacturer part number:
0031.1632
TME Symbol:
0031.1632

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
10A
Rated voltage
0.5kV
Manufacturer series
FEC
Mounting
on panel
Body material
thermoplastic
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1632
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 4.40 USDGross price for quantities from 200 pcs - 4.40 USD