+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1661.G

Adapter; 250VAC; UL94V-0; thermoplastic; IP40; -40÷85°C

Manufacturer: SCHURTER

Manufacturer part number:
0031.1661.G
TME Symbol:
0031.1661.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Rated voltage
250V AC
Flammability rating
UL94V-0
Body material
thermoplastic
IP rating
IP40
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
*
0031.1661.G
0 in TME stock
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.