+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1667

Fuse holder; THT; 5x20mm,6.3x32mm; -40÷85°C; 10A; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.1667
TME Symbol:
0031.1667

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Rated voltage
250V AC
Fuse accessories application
cylindrical fuses
Manufacturer series
FAU
IP rating
IP40
Gross weight3.335 g
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.1667
43 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 2 pcs - 6.14 USDGross price for quantities from 2 pcs - 6.14 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.21 USDGross price for quantities from 50 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)