+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1673.G

Fuse holder; 6.3x32mm; 250VAC; FEU; on panel

Manufacturer: SCHURTER

Manufacturer part number:
0031.1673.G
TME Symbol:
0031.1673.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
250V AC
Manufacturer series
FEU
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1673.G
0 in TME stock
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.