+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Current rating | 10A | |
Rated voltage | 0.25kV/250V AC/600V DC | |
Manufacturer series | FEU | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Contact material | copper alloy | |
Contact plating | tinned | |
IP rating | IP40 | |
Operating temperature | -40...85°C |