+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1699

Fuse holder; 6.3x32mm; 20A; 250V; 250VAC; FEU; on panel; Poles: 1


Manufacturer: SCHURTER

Manufacturer part number:
0031.1699
TME Symbol:
0031.1699

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Current rating
20A
Rated voltage
0.25kV/250V AC
Manufacturer series
FEU
Mounting
on panel
Body material
thermoplastic
Leads
solder lugs
Contact material
copper alloy
Contact plating
tinned
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1699
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 2.93 USDGross price for quantities from 200 pcs - 2.93 USD
Net price for quantities from 1000 pcs - 2.68 USDGross price for quantities from 1000 pcs - 2.68 USD