+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.1755

Fuse holder; 20A; 250V; 250VAC; 600VDC; FEU; on panel; black; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0031.1755
TME Symbol:
0031.1755

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Current rating
20A
Rated voltage
0.25kV/250V AC/600V DC
Manufacturer series
FEU
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
solder lugs
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Operating temperature
-40...85°C
Gross weight7.8 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.1755
196 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 5.44 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 50 pcs - 4.24 USDGross price for quantities from 50 pcs - 4.24 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Packaging method by the manufacturer:Cardboard = 100 pcs