+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.2207

Fuse holder; 5x20mm; 16A; 250VAC; FIZ; on panel; black; UL94V-0


Manufacturer: SCHURTER

Manufacturer part number:
0031.2207
TME Symbol:
0031.2207

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Rated voltage
250V AC
Manufacturer series
FIZ
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø19mm
Cap type
snap-in
Panel thickness
max. 10mm
Kind of material
thermoset
Contact material
copper
Contact plating
tinned
IP rating
IP40
Contact resistance
3.5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight23.54 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2207
199 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 5 pcs - 14.64 USDGross price for quantities from 5 pcs - 14.64 USD
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 13.31 USD
Net price for quantities from 50 pcs - 11.98 USDGross price for quantities from 50 pcs - 11.98 USD
Net price for quantities from 100 pcs - 9.98 USDGross price for quantities from 100 pcs - 9.98 USD
Net price for quantities from 200 pcs - 9.33 USDGross price for quantities from 200 pcs - 9.33 USD
Packaging method by the manufacturer:Cardboard = 25 pcs