+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.2308

Fuse holder; 5x20mm,6.3x32mm; 16A; 500VAC; FunctionMAX; on panel


Manufacturer: SCHURTER

Manufacturer part number:
0031.2308
TME Symbol:
0031.2308

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm, 6.3x32mm
Maximum current
16A
Rated voltage
500V AC
Manufacturer series
FunctionMAX
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Leads
connectors
Leads dimensions
6.3mm
Mounting hole dimensions
Ø19mm
Cap type
screw in
Panel thickness
max. 10mm
Kind of material
thermoset
Contact material
copper
Contact plating
tinned
IP rating
IP40
Contact resistance
3.5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.2320, 0031.2321, 0031.2322, 0031.2323, 0859.0046
Gross weight21.18 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2308
419 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 50 pcs - 5.43 USDGross price for quantities from 50 pcs - 5.43 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
Net price for quantities from 125 pcs - 5.15 USDGross price for quantities from 125 pcs - 5.15 USD
Net price for quantities from 200 pcs - 5.01 USDGross price for quantities from 200 pcs - 5.01 USD
Net price for quantities from 250 pcs - 4.94 USDGross price for quantities from 250 pcs - 4.94 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 25 pcs