+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.2322

Adapter; 5x20mm; 16A; 500VAC; FUL; black; UL94V-0; IP67; -40÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
0031.2322
TME Symbol:
0031.2322

Specification

Manufacturer
SCHURTER
Type of fuse accessories
adapter
Fuse size
5x20mm
Maximum current
16A
Rated voltage
500V AC
Manufacturer series
FUL
Colour
black
Flammability rating
UL94V-0
IP rating
IP67
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Related items
0031.2304, 0031.2308
Gross weight15.12 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.2322
266 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 25 pcs - 7.53 USDGross price for quantities from 25 pcs - 7.53 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD
Net price for quantities from 250 pcs - 6.83 USDGross price for quantities from 250 pcs - 6.83 USD
Net price for quantities from 375 pcs - 6.67 USDGross price for quantities from 375 pcs - 6.67 USD
Net price for quantities from 500 pcs - 6.55 USDGross price for quantities from 500 pcs - 6.55 USD
Net price for quantities from 625 pcs - 6.46 USDGross price for quantities from 625 pcs - 6.46 USD
Net price for quantities from 750 pcs - 6.39 USDGross price for quantities from 750 pcs - 6.39 USD
Net price for quantities from 1000 pcs - 6.28 USDGross price for quantities from 1000 pcs - 6.28 USD
Packaging method by the manufacturer:
Bag = 25 pcs