+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.2550

Fuse holder; cylindrical fuses; THT; 5x20mm,6.3x32mm; 16A; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.2550
TME Symbol:
0031.2550

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
16A
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
500V AC
Related items
0031.2321, 0031.2323
Manufacturer series
FUA
Kind of material
thermoset
Operating temperature
-40...85°C
Gross weight13.03 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.2550
211 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 25 pcs - 7.71 USDGross price for quantities from 25 pcs - 7.71 USD
Net price for quantities from 50 pcs - 7.23 USDGross price for quantities from 50 pcs - 7.23 USD
Net price for quantities from 100 pcs - 6.75 USDGross price for quantities from 100 pcs - 6.75 USD
Net price for quantities from 200 pcs - 6.22 USDGross price for quantities from 200 pcs - 6.22 USD
Net price for quantities from 250 pcs - 6.06 USDGross price for quantities from 250 pcs - 6.06 USD
Net price for quantities from 375 pcs - 5.77 USDGross price for quantities from 375 pcs - 5.77 USD
Net price for quantities from 500 pcs - 5.57 USDGross price for quantities from 500 pcs - 5.57 USD
Net price for quantities from 1000 pcs - 5.10 USDGross price for quantities from 1000 pcs - 5.10 USD
Packaging method by the manufacturer:Cardboard = 25 pcs