+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3555

Fuse holder; 5x20mm; 10A; 250VAC; FAB; THT; black; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3555
TME Symbol:
0031.3555

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
250V AC
Manufacturer series
FAB
Mounting
THT
Colour
black
Body material
thermoplastic
Leads
solder lugs
Contact plating
tinned
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3555
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.77 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.69 USDGross price for quantities from 1000 pcs - 1.69 USD