+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3571

Fuse holder; 10A; 250VAC; FAU; THT; black; UL94V-0; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3571
TME Symbol:
0031.3571

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FAU
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
curved, for soldering
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight8.01 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3571
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs