+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3572

Fuse holder; 250VAC; FAU; PCB; black; UL94V-0; thermoplastic; IP40


Manufacturer: SCHURTER

Manufacturer part number:
0031.3572
TME Symbol:
0031.3572

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Rated voltage
250V AC
Manufacturer series
FAU
Mounting
PCB
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3572
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 2.89 USDGross price for quantities from 200 pcs - 2.89 USD