+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3577

Fuse holder; THT; 5x20mm,6.3x32mm; -40÷85°C; 10A; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.3577
TME Symbol:
0031.3577

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Mounting hole dimensions
Ø12.4mm
Leads
curved
Fuse accessories application
cylindrical fuses
Manufacturer series
FAU
IP rating
IP40
Gross weight3.333 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3577
600 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs