+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3751.G

Fuse holder; 250V; 250VAC; 250VDC; FAF; PCB,THT; black; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
0031.3751.G
TME Symbol:
0031.3751.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Rated voltage
0.25kV/250V AC/250V DC
Manufacturer series
FAF
Mounting
PCB, THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Number of poles
2
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3751.G
0 in TME stock
Net price for quantities from 1000 pcs - 2.44 USDGross price for quantities from 1000 pcs - 2.44 USD
No. of pieces (Multiplicity: 1 000)