+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3752.G

Fuse holder; 5x20mm; FAF; vertical,THT; -40÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
0031.3752.G
TME Symbol:
0031.3752.G

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Manufacturer series
FAF
Mounting
THT, vertical
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3752.G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD