+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3753

Fuse holder; 6.3A; 250VAC; FAF; THT; black; UL94V-0; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3753
TME Symbol:
0031.3753

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Maximum current
6.3A
Rated voltage
250V AC
Manufacturer series
FAF
Mounting
THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for soldering, straight
Contact material
copper alloy
Contact plating
tinned
IP rating
IP54
Contact resistance
10mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight4.74 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3753
500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.55 USDGross price for quantities from 50 pcs - 3.55 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 200 pcs - 3.12 USDGross price for quantities from 200 pcs - 3.12 USD
Net price for quantities from 300 pcs - 2.98 USDGross price for quantities from 300 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.82 USDGross price for quantities from 500 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.60 USDGross price for quantities from 1000 pcs - 2.60 USD
Packaging method by the manufacturer:Cardboard = 100 pcs