+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3822

Fuse holder; cylindrical fuses; THT; 6.3x32mm; 10A; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0031.3822
TME Symbol:
0031.3822

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Related items
0031.1661
Manufacturer series
FAC
Operating temperature
-40...85°C
Gross weight8.29 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.3822
624 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 200 pcs - 3.31 USDGross price for quantities from 200 pcs - 3.31 USD
Net price for quantities from 300 pcs - 3.16 USDGross price for quantities from 300 pcs - 3.16 USD
Net price for quantities from 400 pcs - 3.06 USDGross price for quantities from 400 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD
Packaging method by the manufacturer:Cardboard = 100 pcs