+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.3901

Fuse holder; 5x20mm; 10A; 250VAC; FBS1; medical; on panel; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.3901
TME Symbol:
0031.3901

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
FBS1
Version
medical
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
for PCB
Mounting hole dimensions
Ø13mm
Cap type
snap-in
Panel thickness
max. 7mm
Contact material
copper alloy
Contact plating
tinned
IP rating
IP40
Contact resistance
5mΩ
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Gross weight5.92 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.3901
2302 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 5 pcs - 5.35 USDGross price for quantities from 5 pcs - 5.35 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 20 pcs - 4.69 USDGross price for quantities from 20 pcs - 4.69 USD
Net price for quantities from 40 pcs - 4.31 USDGross price for quantities from 40 pcs - 4.31 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 4.19 USD
Net price for quantities from 100 pcs - 3.85 USDGross price for quantities from 100 pcs - 3.85 USD
Net price for quantities from 300 pcs - 3.39 USDGross price for quantities from 300 pcs - 3.39 USD
Net price for quantities from 500 pcs - 3.22 USDGross price for quantities from 500 pcs - 3.22 USD
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 100 pcs