+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Fuse size | 5x20mm | |
Maximum current | 10A | |
Rated voltage | 250V AC | |
Manufacturer series | FBS1 | |
Version | medical | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Leads | for soldering | |
Mounting hole dimensions | Ø13mm | |
Cap type | screw in | |
Panel thickness | max. 7mm | |
Contact material | copper alloy | |
Contact plating | tinned | |
IP rating | IP40 | |
Contact resistance | 5mΩ | |
Fuse accessories application | cylindrical fuses | |
Operating temperature | -40...85°C |