+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.7601

Fuse holder; miniature fuses; THT; TR5; 6.3A; thermoplastic; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.7601
TME Symbol:
0031.7601

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Mounting
THT
Fuse size
TR5
Maximum current
6.3A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
7mΩ
Rated voltage
250V AC
Manufacturer series
FMS
IP rating
IP30
Operating temperature
-40...85°C
Gross weight0.382 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.7601
10857 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.72 USD
Net price for quantities from 40 pcs - 0.68 USDGross price for quantities from 40 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
Net price for quantities from 300 pcs - 0.53 USDGross price for quantities from 300 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 4 000 pcs