+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8002

Fuse holder; miniature fuses; OG; PCB,THT; 6.3x32mm; Inom: 16A


Manufacturer: SCHURTER

Manufacturer part number:
0031.8002
TME Symbol:
0031.8002

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
miniature fuses
Application - series/manufacturer
OG
Mounting
PCB, THT
Fuse size
6.3x32mm
Current rating
16A
Maximum current
6.3A
Terminal pitch
37.5mm
Contact plating
tinned
Contact material
brass
Rated voltage
0.5kV/500V AC
Contact resistance
10mΩ
Leads
straight
Body dimensions
41x15x22.5mm
Manufacturer series
OG
Operating temperature
-40...85°C
Gross weight7.2 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0031.8002
1980 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 40 pcs - 1.94 USDGross price for quantities from 40 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
Net price for quantities from 5000 pcs - 1.55 USDGross price for quantities from 5000 pcs - 1.55 USD
Packaging method by the manufacturer:Cardboard = 100 pcs