+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8211

Fuse holder; UL94V-0; miniature fuses; OGN; THT; 5x20mm; 10A; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.8211
TME Symbol:
0031.8211

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
miniature fuses
Application - series/manufacturer
OGN
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Terminal pitch
25mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Rated voltage
250V AC
Related items
0853.0551
IP rating
IP20
Operating temperature
-40...85°C
Gross weight1.547 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0031.8211
3807 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs