+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8273

Fuse holder; UL94V-0; cylindrical fuses; OGN-SMD; SMT; 10A; black


Manufacturer: SCHURTER

Manufacturer part number:
0031.8273
TME Symbol:
0031.8273

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OGN-SMD
Mounting
SMT
Maximum current
10A
Body material
thermoplastic
Colour
black
Contact plating
gold-plated
Contact material
copper
Contact resistance
10mΩ
Rated voltage
500V AC
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0031.8273
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.59 USDGross price for quantities from 2000 pcs - 1.59 USD