+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8274

Fuse holder; 5x20mm; 16A; 10A; 500V; 500VAC; OGN-SMD; PCB,THT; black

NEW

Manufacturer: SCHURTER

Manufacturer part number:
0031.8274
TME Symbol:
0031.8274

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
16A
Current rating
10A
Rated voltage
0.5kV/500V AC
Manufacturer series
OGN-SMD
Mounting
PCB, THT
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Leads
soldering pads
Contact material
copper alloy
Contact plating
gold-plated
IP rating
IP20
Contact resistance
10mΩ
Number of poles
1
Body dimensions
22.7x13.2x10.8mm
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OGN-SMD
Operating temperature
-40...85°C
Terminal pitch
11mm
Gross weight1 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
0031.8274
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.
Net price for quantities from 2000 pcs - 1.53 USDGross price for quantities from 2000 pcs - 1.53 USD