+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8275

Fuse holder; cylindrical fuses; OGN-SMD; SMT; 10A; thermoplastic

Manufacturer: SCHURTER

Manufacturer part number:
0031.8275
TME Symbol:
0031.8275

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Application - series/manufacturer
OGN-SMD
Mounting
SMT
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
black
Contact plating
gold-plated
Contact material
copper
Contact resistance
10mΩ
Rated voltage
500V AC
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0031.8275
0 in TME stock
Net price for quantities from 2000 pcs - 1.32 USDGross price for quantities from 2000 pcs - 1.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.