+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8317

Fuse: fuse with holder; 5x20mm; glass; SMD; 1A; Imax: 16A; 500VAC


Manufacturer: SCHURTER

Manufacturer part number:
0031.8317
TME Symbol:
0031.8317

Specification

Manufacturer
SCHURTER
Type of fuse
fuse with holder
Fuse size
5x20mm
Kind of fuse
glass
Mounting
SMD
Current rating
1A
Maximum current
16A
Rated voltage
0.25kV/500V AC
Fuse characteristics
time-lag
Manufacturer series
OGN-SMD
Contact material
copper
Fuses features
with fuseholder
Terminal pitch
11mm
Fuses application
protection of home appliances
Colour
black
Contact plating
nickel plated
Operating temperature
-40...85°C
Flammability rating
UL94V-0
Leads
soldering pads
Body dimensions
22.7x13.2x10.8mm
Body material
thermoplastic
Application - series/manufacturer
OGN-SMD
IP rating
IP20
Number of poles
1
Contact resistance
10mΩ
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0031.8317
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
Net price for quantities from 800 pcs - 1.25 USDGross price for quantities from 800 pcs - 1.25 USD
Net price for quantities from 1600 pcs - 1.16 USDGross price for quantities from 1600 pcs - 1.16 USD