+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse with holder | |
Fuse size | 5x20mm | |
Kind of fuse | glass | |
Mounting | SMD | |
Current rating | 2.5A | |
Maximum current | 16A | |
Rated voltage | 0.25kV/500V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | OGN-SMD | |
Contact material | copper | |
Fuses features | with fuseholder | |
Terminal pitch | 11mm | |
Fuses application | protection of home appliances | |
Colour | black | |
Contact plating | nickel plated | |
Operating temperature | -40...85°C | |
Flammability rating | UL94V-0 | |
Leads | soldering pads | |
Body dimensions | 22.7x13.2x10.8mm | |
Body material | thermoplastic | |
Application - series/manufacturer | OGN-SMD | |
IP rating | IP20 | |
Number of poles | 1 | |
Contact resistance | 10mΩ |