+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0031.8325

Fuse: fuse; glass; SMD; 6.3A; 250V; time-lag; 5x20mm; OGN-SMD; copper


Manufacturer: SCHURTER

Manufacturer part number:
0031.8325
TME Symbol:
0031.8325

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
SMD
Current rating
6.3A
Rated voltage
0.25kV
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
OGN-SMD
Contact material
copper
Fuses features
with fuseholder
Operating temperature
-40...85°C
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0031.8325
0 in TME stock
Net price for quantities from 800 pcs - 1.37 USDGross price for quantities from 800 pcs - 1.37 USD
Net price for quantities from 1600 pcs - 1.27 USDGross price for quantities from 1600 pcs - 1.27 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.