+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | SMD | |
Current rating | 16A | |
Rated voltage | 0.25kV | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Manufacturer series | OGN-SMD | |
Contact material | copper | |
Fuses features | with fuseholder | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |