+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse holder | |
Fuse size | 5x20mm | |
Current rating | 32A | |
Rated voltage | 500V AC/0.6kV/600V DC | |
Manufacturer series | FUS | |
Mounting | on panel | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Contact material | copper | |
Contact plating | tinned | |
IP rating | IP67 | |
Number of poles | 1 | |
Operating temperature | -40...85°C |