+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BN5983.53 DC24V

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: DOLD

Manufacturer part number:
BN5983.53 DC24V
TME Symbol:
0032155

Specification

Manufacturer
DOLD
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
BN 5983
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO delay on, NO x3
Auxiliary outputs
NC x1
IP rating
IP20
Body dimensions
100x74x121mm
Application
emergency stop
Supply voltage
  • 24V DC
Gross weight840 g
Certificates
See other products in this category: Safety Switches - Control Modules DOLD,
See other products from this series.:
*
BN5983.53 DC24V
0 in TME stock
Net price for quantities from 1 pcs - 572.30 USDGross price for quantities from 1 pcs - 572.30 USD
Net price for quantities from 5 pcs - 543.05 USDGross price for quantities from 5 pcs - 543.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.