+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0033.4008

Switch: rotary; Pos: 3; SP3T; 6.3A/250VAC; on panel; Rcont max: 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
0033.4008
TME Symbol:
0033.4008

Specification

Manufacturer
SCHURTER
Type of switch
rotary
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
AC contacts rating @R
6.3A / 250V AC
Mounting
on panel
Leads
for soldering
Switching method
ON-ON-ON
Max. contact resistance:
10mΩ
IP rating
IP40
Min. insulation resistance
10GΩ
Body dimensions
Ø24.5x18mm
Switches features
voltage selector
Operating temperature
-40...85°C
Gross weight8.73 g
Certificates
See other products in this category: Rotary Switches SCHURTER,
*
0033.4008
0 in TME stock
Net price for quantities from 200 pcs - 8.08 USDGross price for quantities from 200 pcs - 8.08 USD
Net price for quantities from 500 pcs - 7.75 USDGross price for quantities from 500 pcs - 7.75 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs