+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0033.4504

Switch: rotary; Pos: 2; SPDT; 6.3A/250VAC; on panel; Rcont max: 10mΩ


Manufacturer: SCHURTER

Manufacturer part number:
0033.4504
TME Symbol:
0033.4504

Specification

Manufacturer
SCHURTER
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
6.3A / 250V AC
Mounting
on panel
Leads
for soldering
Switching method
ON-ON
Max. contact resistance:
10mΩ
Min. insulation resistance
10GΩ
Body dimensions
Ø15.2x20.8mm
Switches features
voltage selector
Operating temperature
-40...85°C
Gross weight3.65 g
Certificates
See other products in this category: Rotary Switches SCHURTER,
*
0033.4504
92 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 200 pcs - 4.40 USDGross price for quantities from 200 pcs - 4.40 USD
Net price for quantities from 300 pcs - 4.19 USDGross price for quantities from 300 pcs - 4.19 USD
Net price for quantities from 400 pcs - 4.07 USDGross price for quantities from 400 pcs - 4.07 USD
Net price for quantities from 500 pcs - 4.02 USDGross price for quantities from 500 pcs - 4.02 USD
Net price for quantities from 1000 pcs - 3.86 USDGross price for quantities from 1000 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs