+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0033.4604

Switch: rotary; Pos: 2; SPDT; 6.3A/250VAC; PCB; Leads: for soldering


Manufacturer: SCHURTER

Manufacturer part number:
0033.4604
TME Symbol:
0033.4604

Specification

Manufacturer
SCHURTER
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
6.3A / 250V AC
Mounting
PCB
Leads
for soldering
Switching method
ON-ON
Max. contact resistance:
10mΩ
IP rating
IP40 from the front
Min. insulation resistance
10GΩ
Body dimensions
Ø15.2x21.8mm
Switches features
voltage selector
Operating temperature
-40...85°C
Gross weight3.36 g
Certificates
See other products in this category: Rotary Switches SCHURTER,
*
0033.4604
507 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 25 pcs - 5.30 USDGross price for quantities from 25 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 200 pcs - 4.47 USDGross price for quantities from 200 pcs - 4.47 USD
Net price for quantities from 300 pcs - 4.29 USDGross price for quantities from 300 pcs - 4.29 USD
Net price for quantities from 500 pcs - 4.05 USDGross price for quantities from 500 pcs - 4.05 USD
Net price for quantities from 800 pcs - 3.95 USDGross price for quantities from 800 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs