+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 1.6A | |
Rated voltage | 250V AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 5x20mm | |
Manufacturer series | SA | |
Breaking capacity | 1.5kA / 250V AC | |
Max voltage drop | 0.4V | |
Contact material | copper | |
Power dissipation | 0.6W | |
Kind of package | box | |
Contact plating | nickel plated | |
Operating temperature | -40...85°C |