+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.0908

Fuse: fuse; ceramic,cylindrical; 5A; 250VAC; ultra rapid; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
0034.0908
TME Symbol:
0034.0908

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
ultra rapid
Fuse size
5x20mm
Manufacturer series
SA
Breaking capacity
1.5kA / 250V AC
Max voltage drop
0.25V
Contact material
copper
Power dissipation
1.4W
Kind of package
box
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Fuses 5x20mm - Super Fast SCHURTER,
See other products from this series.:
*
0034.0908
0 in TME stock
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 200 pcs - 4.39 USDGross price for quantities from 200 pcs - 4.39 USD
Net price for quantities from 300 pcs - 4.11 USDGross price for quantities from 300 pcs - 4.11 USD
Net price for quantities from 500 pcs - 3.76 USDGross price for quantities from 500 pcs - 3.76 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.