+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | THT | |
Current rating | 40mA | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Manufacturer series | FSF | |
Breaking capacity | 35A | |
Contact material | copper alloy | |
Power dissipation | 0.7W | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C | |
Voltage drop | 1.1V |