+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.2511

Fuse: fuse; cylindrical,glass; 315mA; 250VAC; medium time-lag


Manufacturer: SCHURTER

Manufacturer part number:
0034.2511
TME Symbol:
0034.2511

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.315A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
FSM
Breaking capacity
80A / 125V DC, 80A / 250V AC
Max voltage drop
0.25V
Contact material
copper
Power dissipation
0.2W
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight0.86 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SCHURTER,
See other products from this series.:
*
0034.2511
341 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 600 pcs - 0.56 USDGross price for quantities from 600 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 600 pcs