+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.2512

Fuse: fuse; cylindrical,glass; 400mA; 250VAC; medium time-lag


Manufacturer: SCHURTER

Manufacturer part number:
0034.2512
TME Symbol:
0034.2512

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
FSM
Breaking capacity
80A / 125V DC, 80A / 250V AC
Max voltage drop
230mV
Contact material
copper
Power dissipation
0.2W
Kind of package
box
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight0.87 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SCHURTER,
See other products from this series.:
*
0034.2512
164 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcsCardboard = 1 000 pcs