+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.2514

Fuse: fuse; cylindrical,glass; 630mA; 250VAC; medium time-lag


Manufacturer: SCHURTER

Manufacturer part number:
0034.2514
TME Symbol:
0034.2514

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Manufacturer series
FSM
Breaking capacity
80A / 125V DC, 80A / 250V AC
Max voltage drop
0.19V
Contact material
copper
Power dissipation
0.2W
Contact plating
nickel plated
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag SCHURTER,
See other products from this series.:
*
0034.2514
0 in TME stock
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.