+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.3105.PT

Fuse: fuse; glass; THT; 63mA; 250VAC; time-lag; 5x20mm; FST; copper


Manufacturer: SCHURTER

Manufacturer part number:
0034.3105.PT
TME Symbol:
0034.3105.PT

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
63mA
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
FST
Breaking capacity
35A
Contact material
copper
Power dissipation
0.2W
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
1.3V
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0034.3105.PT
0 in TME stock
Net price for quantities from 2000 pcs - 1.13 USDGross price for quantities from 2000 pcs - 1.13 USD
Net price for quantities from 4000 pcs - 0.96 USDGross price for quantities from 4000 pcs - 0.96 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.