+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034.3129.PT

Fuse: fuse; cylindrical,glass; 16A; 250VAC; time-lag; 5.4x22.5mm


Manufacturer: SCHURTER

Manufacturer part number:
0034.3129.PT
TME Symbol:
0034.3129.PT

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
16A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.4x22.5mm
Manufacturer series
FST
Breaking capacity
125A / 250V AC
Max voltage drop
60mV
Contact material
copper
Power dissipation
3.3W
Kind of package
bulk
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight10 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag SCHURTER,
See other products from this series.:
*
0034.3129.PT
0 in TME stock
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.